HellermannTyton Connectivity LG-BHX Yellow - Closed Slot, W108mm x D62 mm, L131 mm, Halogen Free
- RS Stock No.:
- 829-846
- Mfr. Part No.:
- LG-BHXD90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€42.06
(exc. VAT)
€51.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.06 |
*price indicative
- RS Stock No.:
- 829-846
- Mfr. Part No.:
- LG-BHXD90-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 108mm | |
| Depth | 62mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 131mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BHX | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 108mm | ||
Depth 62mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 131mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BHX | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity high-performance elbow efficiently facilitates directional changes in horizontal raceway routes, ensuring an optimal Fibre installation. Designed for reliable cable management, it safeguards the integrity of Fibre pathways in data centre environments.
Available without cover for versatile installation options
Effectively changes the direction of horizontal routes
Maintains proper bend radius, preventing micro and macro bends
Constructed from halogen-free materials for enhanced safety
Related links
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L131 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L259 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L331 mm, Halogen Free
- HellermannTyton Connectivity LG-BVIA90 Yellow - Open Slot L264 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L200 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L96 mm, Halogen Free
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L176 mm, Halogen Free
