HellermannTyton Connectivity LG-BVI Yellow - Closed Slot, W76mm x D95 mm, L123 mm, Halogen Free
- RS Stock No.:
- 829-871
- Mfr. Part No.:
- LG-BVID45-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€38.11
(exc. VAT)
€46.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.11 |
*price indicative
- RS Stock No.:
- 829-871
- Mfr. Part No.:
- LG-BVID45-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 76mm | |
| Depth | 95mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 123mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVI | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 76mm | ||
Depth 95mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 123mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVI | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity vertical inside elbow is designed for creating an upward transition in Fibre optic cable management. This component supports installations with a 45° bend for efficient routing within data centres.
Supplied with or without a cover to suit installation needs
Facilitates vertical routing transitions from horizontal pathways
Available with a 45° bend for specific application requirements
Related links
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L123 mm, Halogen Free
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L176 mm, Halogen Free
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L176 mm, Halogen Free
- HellermannTyton Connectivity LG-BVOD90 Yellow - Closed Slot L140 mm, Halogen Free
- HellermannTyton Connectivity LG-BVID90 Yellow - Open Slot L141 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L260 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L96 mm, Halogen Free
