HellermannTyton Connectivity LG-BVI Yellow - Closed Slot, W76mm x D95 mm, L123 mm, Halogen Free
- RS Stock No.:
- 829-872
- Mfr. Part No.:
- LG-BVID45-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€44.82
(exc. VAT)
€55.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.82 |
*price indicative
- RS Stock No.:
- 829-872
- Mfr. Part No.:
- LG-BVID45-YL-N
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 76mm | |
| Depth | 95mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 123mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BVI | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 76mm | ||
Depth 95mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 123mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BVI | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity vertical 45⁰ inside elbow is a Crucial component for Fibre raceway systems, enabling seamless vertical routing transitions from horizontal pathways. Its design ensures efficient integration in various Fibre optic applications.
Supplied without a cover for flexible installation options
Constructed to prevent dirt and dust ingress around Fibre optic cables
Maintains proper bend radius to enhance cable performance
Designed for riser and general-purpose applications
Related links
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L123 mm, Halogen Free
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L176 mm, Halogen Free
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L176 mm, Halogen Free
- HellermannTyton Connectivity LG-BVOD90 Yellow - Closed Slot L140 mm, Halogen Free
- HellermannTyton Connectivity LG-BVID90 Yellow - Open Slot L141 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L259 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L202 mm, Halogen Free
