RS PRO Black - Open Slot, W40mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 301-2113
- Distrelec Article No.:
- 304-19-285
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 8 units)*
€133.84
(exc. VAT)
€164.62
(inc. VAT)
Temporarily out of stock
- 67 unit(s) shipping from 16 December 2026
- Plus 72 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €133.84 | €16.73 |
*price indicative
- RS Stock No.:
- 301-2113
- Distrelec Article No.:
- 304-19-285
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 40mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Fastening | Bottom Perforation | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Flame Retardant, Fire Resistant | |
| Standards/Approvals | UL 94 V-2, CSA 82854 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 40mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Fastening Bottom Perforation | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Flame Retardant, Fire Resistant | ||
Standards/Approvals UL 94 V-2, CSA 82854 | ||
Non Compliant
- COO (Country of Origin):
- TW
RS PRO Slotted Panel Trunking - Closed Slot, W 40 mm x D 60 mm, 2 m, Black, PVC
If you're looking for a way to keep your workplace neat and tidy, this cable closed slot trunking from the RS PRO range is a practical choice. The trunking clips conveniently onto any desk, skirting or wall, allowing for easy cable access without the need for disconnection.
The trunking has a robust construction that ensures your cables and equipment are guarded against physical damage or tripping.
It's available in sections of two-metre lengths and is made from black PVC (polyvinyl chloride). The pre-punched flat back and box-shaped design allow for discreet organisation of cables.
This cable management system has been stringently tested for quality and durability, It has an operating temperature of up to +85°C and meets UL 94 V-2 fireproof standards, so it will stop burning within 60 seconds in the event of a fire.
Features and Benefits
• Slotted panel trunking for efficient cable management
• Made from PVC (polyvinyl chloride)
• Black colour
• Width of 40 mm
• Depth of 60 mm
• Length of two metres
• Closed slot type
• Maximum operating temperature of +85°C
• Conforms to standards fireproof standards (UL 94 V-2)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
-
Related links
- RS PRO Black - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- RS PRO Black - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Black - Open Slot L2 m, Polyvinyl Chloride
