HellermannTyton HTWD-PN Grey - Wide Slot, W25mm x D40 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6385
- Distrelec Article No.:
- 304-29-081
- Mfr. Part No.:
- 184-10068 HTWD-PN-25X40-PVC-GY
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save €181.40
View bulk pricing optionsSubtotal (1 pack of 36 units)*
€362.82
(exc. VAT)
€446.27
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €362.82 | €10.078 | - |
| 5 - 9 | €326.54 | €9.071 | €181.40 |
| 10 + | €310.21 | €8.617 | €526.10 |
*price indicative
- RS Stock No.:
- 144-6385
- Distrelec Article No.:
- 304-29-081
- Mfr. Part No.:
- 184-10068 HTWD-PN-25X40-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Adhesive, Screw | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Adhesive, Screw | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PN Series Cable Trunking, 25mm Width, 40mm Depth - 184-10068 HTWD-PN-25X40-PVC-GY
This cable trunking is an essential solution for efficient PVC cable management. With a width of 25mm and a depth of 40mm, it is designed for slotted panel trunking applications. The grey finish complements a variety of environments while ensuring durability and functionality with its self-extinguishing properties. Measuring 2 m in length, this product meets rigorous standards, providing reliability for all electrical installations.
Features & Benefits
• Wide slot type allows for easy cable insertion and removal
• Self-extinguishing feature enhances fire safety during use
• Manufactured from PVC for long-lasting performance and flexibility
• Compliant with DIN EN 50085 standards for quality assurance
• Meets UL 94 V-0 classification for flame resistance
• Ideal for creating organised and tidy cable trunking solutions
Applications
• Utilised in automation setups for structured cabling
• Suitable for electrical installations in commercial spaces
• Often used with mechanical systems to manage multiple cables
• Commonly integrated into electronics for optimal wire routing
• Effectively serves as a cable management accessory in various industries
How does the width and depth of this trunking enhance its usability?
The 25mm width and 40mm depth provide ample space for routing multiple cables comfortably, avoiding tangles and ensuring a neat installation.
What materials are used in the construction and how do they contribute to safety?
The trunking is made from PVC, which ensures flexibility and strength, while its self-extinguishing nature helps prevent fire hazards in case of overheating or short circuits.
What are the standards met by this product, and why are they important?
It complies with both DIN EN 50085 and UL 94 V-0, ensuring it meets industry requirements for quality and flame retardance, making it suitable for various electrical environments.
Can this trunking be used in outdoor applications?
While primarily designed for indoor use, it can be considered in covered outdoor settings, provided that environmental conditions are monitored to prevent exposure to extreme weather elements.
How does using this product contribute to effective cable management?
Utilising this trunking leads to improved organisation of cables, reducing the risk of damage and making maintenance easier by allowing quick access to individual cables.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
