HellermannTyton HTWD-PN Grey - Wide Slot, W60mm x D60 mm, L2 m, Polyvinyl Chloride

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 pack of 12 units)*

€289.24

(exc. VAT)

€355.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€289.24€24.103-
5 - 9€260.32€21.6939%
10 +€247.30€20.60814%

*price indicative

RS Stock No.:
144-6389
Distrelec Article No.:
304-30-515
Mfr. Part No.:
184-10158 HTWD-PN-60X60-PVC-GY
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Width

60mm

Product Type

Cable Trunking

Depth

60mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Wide

Fire Behaviour

Self-Extinguishing

Series

HTWD-PN

Standards/Approvals

DIN EN 50085, UL 94 V-0

COO (Country of Origin):
DE

HellermannTyton HTWD-PN Series Cable Trunking, 60mm Width, 60mm Depth - 184-10158 HTWD-PN-60X60-PVC-GY


This cable trunking is a robust solution designed for effective cable management. Manufactured from high-quality PVC, it measures 60mm in width and depth, and comes in a sleek grey finish. With a length of 2m, this product features a slotted panel design, allowing for organised routing of cables while ensuring compliance with key standards such as DIN EN 50085 and UL 94 V-0.

Features & Benefits


• Made from durable PVC for long-lasting performance

• Wide slot design facilitates easy access and organisation

• Self-extinguishing properties enhance safety in installations

• Compliant with DIN EN 50085 for reliable performance

• Ideal for efficient cable management in various environments

• Grey colour complements a professional aesthetic

Applications


• Used for routing cables in industrial automation setups

• Ideal for electrical installations in commercial buildings

• Suitable for mechanical requiring cable management

• Effective in organising cables in electronics workspaces

What type of materials is used for this trunking, and why is it beneficial?


It is made of PVC, which enhances durability and provides resistance against wear and tear, making it ideal for various environments.

How does the design of the trunking contribute to safety?


The self-extinguishing feature helps to mitigate fire risks by reducing the potential for flames to spread, ensuring a safer installation.

In what environments can this trunking be effectively utilised?


It can be effectively used in both indoor and outdoor settings, particularly in factories, workshops, and control panels, ensuring reliable cable management.

What standards does it comply with, and why are they important?


It meets DIN EN 50085 and UL 94 V-0 standards, ensuring reliability and safety during use, essential for compliance in professional installations.

How does the wide slot design enhance usability?


The wide slot design allows for easy insertion and removal of cables, facilitating straightforward adjustments and maintenance without damaging the cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy