HellermannTyton HTWD-PW Grey - Wide Slot, W60mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 843-1180
- Distrelec Article No.:
- 304-37-840
- Mfr. Part No.:
- 181-10158 HTWD-PW-60X60-PVC-GY
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 12 units)*
€350.45
(exc. VAT)
€431.05
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €350.45 | €29.204 | - |
| 5 + | €315.41 | €26.284 | 9% |
*price indicative
- RS Stock No.:
- 843-1180
- Distrelec Article No.:
- 304-37-840
- Mfr. Part No.:
- 181-10158 HTWD-PW-60X60-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 60mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 60mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PW Series Cable Trunking, 60mm Width, 60mm Depth - 181-10158 HTWD-PW-60X60-PVC-GY
This cable trunking is a slotted panel solution designed for effective cable management. Constructed from durable PVC, its dimensions measure 60mm in width and depth, with a length of 2m. This grey cable management system not only enhances organisation but also ensures compliance with safety standards, making it suitable for various industrial applications.
Features & Benefits
• Made from self-extinguishing PVC for enhanced safety
• Wide slots provide flexibility for diverse cable arrangements
• Complies with DIN EN 50085 standards for quality assurance
• Fire-rated with UL 94 V-0 certification for additional safety
• Ideal size for 60mm cable trunking applications
• Robust design withstands mechanical stress in industrial settings
Applications
• Used to organise cables in electrical installations
• Suitable for automation systems requiring structured cable paths
• Utilised in mechanical engineering for tidy cable routing
• Ideal for electronics to prevent cable tangling and damage
What advantages does the slot type offer for cable management?
The wide slot type allows for easy insertion and removal of cables, facilitating better accessibility and changes during maintenance or upgrades. This design accommodates a variety of cable sizes, making it versatile for different applications.
How does the trunking ensure safety in electrical environments?
Constructed from self-extinguishing PVC, it mitigates fire risks while complying with UL 94 V-0 standards. This ensures that in the event of an electrical fault, the material minimises fire propagation, enhancing overall safety.
Is it suitable for outdoor applications?
This particular cable trunking is primarily designed for indoor use. For outdoor applications, additional protective measures may be necessary to shield against environmental factors such as moisture and UV exposure.
Can it be easily installed in tight spaces?
Yes, its slim profile and flexible design enable straightforward installation even in confined areas, ensuring efficient cable organisation without taking up excessive space.
Related links
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
