HellermannTyton HTWD-PD Grey - Open Slot, W50mm x D100 mm, L2 m, PVC

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 pack of 12 units)*

€362.42

(exc. VAT)

€445.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€362.42€30.202-
5 - 9€326.18€27.1829%
10 +€309.88€25.82314%

*price indicative

RS Stock No.:
144-6421
Mfr. Part No.:
185-45010 HTWD-PD-50X100-PVC-GY
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking

Width

50mm

Depth

100mm

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

HTWD-PD

Standards/Approvals

DIN EN 50085, UL 94 V-0

COO (Country of Origin):
DE

HellermannTyton HTWD-PD Series Cable Trunking, 50mm Width, 100mm Depth - 185-45010


This cable trunking provides an effective solution for managing and protecting electrical cables. Constructed from durable PVC, this 50mm width and 100mm depth trunking is ideal for various electrical installations and ensures efficient cable management in control panels and switching systems.

Features & Benefits


• Self-extinguishing material enhances fire safety

• Smooth edges protect installers from injury and cables from damage

• Available in grey for versatile use in various environments

• Length of 2m minimises the need for additional joints

• Easily removable fingers facilitate customisation as needed

Applications


• Utilised in control panels and electrical junctions

• Suitable for industrial machinery and automation systems

• Used in commercial buildings for effective cable management

• Ideal for installations requiring clear cable visibility and access

What type of environment is this trunking suitable for?


It's suitable for various environments, including industrial and commercial spaces, due to its self-extinguishing properties and durable PVC material.

How does the open slot design functionally benefit installations?


The open slot design allows for straightforward cable access, making installation and maintenance quicker and more efficient.

Is modification of the cable trunking possible post-installation?


Yes, the removable fingers enable easy customisation to accommodate varying cable arrangements or additional installations as required.

What installation challenges does this trunking address?


It simplifies cable organisation in confined spaces, reducing clutter and potential wear on cables by providing secure housing.

How does this trunking ensure the safety of electrical installations?


Built from self-extinguishing PVC, it reduces fire risk and protects cables, while smooth edges minimise the risk of injury during installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy