RS PRO Grey - Open Slot, W100mm x D40 mm, L2 m, Polyvinyl Chloride

Image representative of range

Subtotal (1 pack of 8 units)*

€231.12

(exc. VAT)

€284.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€231.12€28.89

*price indicative

RS Stock No.:
758-9250
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Trunking

Width

100mm

Depth

40mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Standards/Approvals

UL E97527, UL 94 V-2, UL 94 V-0, CSA, RoHS Compliant, CE

COO (Country of Origin):
TW

RS PRO Open Slot Narrow Trunking


RS PRO open slot industrial narrow trunking comes in grey PVC, giving that clean modern finish to any work area. Advantages to PVC cable trunking include high impact, warp-proof, self-extinguishing and the ability to wipe clean. The flat back allows you to fix it to the area the trunking will be applied to, allowing for a simple yet effective installation and secure cable organisation. Our trunking is a narrow box shape with a maximum operating temperature of 85°C, ideal for all of your cable and accessories management needs whilst providing that perfect finish.

Features and Benefits:


  • Quick and easy install

  • Clean grey finish

  • Up to 85°C operating temperature

  • High impact/Warp proof

  • 4mm slot gap

  • What is cable trunking?


    Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling objects, being caught or being trodden on. Our cable trunking comes in a range of materials such as polypropylene, PVC, aluminium and much more, all with low to zero flammability. Ensure all models are efficient for cable management.

    Trunking uses:


    Primarily used for electrical cables, trunking can be used as skirting, wall or desk organisation, as an example, some of the applications cable trunking would be used in are:

  • Offices and indoor work spaces, at various lengths

  • Electrical workshops

  • Schools, Hospitals, Hotels and anywhere with customers or staff walking amongst cables

  • Note

    All dimensions are external unless stated otherwise.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy