Igus 10 Black, W26mm x D23 mm, L1 m, 38 mm Min. Bend Radius, Igumid GLW

Get a bulk buy discount

Add 10 more to save €19.60

View bulk pricing options

Subtotal (1 bag of 1 unit)*

€39.56

(exc. VAT)

€48.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Saving
1 - 9€39.56-
10 - 49€37.60€19.60
50 +€35.59€198.50

*price indicative

RS Stock No.:
486-8670
Mfr. Part No.:
10.015.038.0
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Width

26mm

Product Type

Cable Trunking

Depth

23mm

Colour

Black

Material

Igumid GLW

Length

1m

Minimum Bend Radius

38mm

Fire Behaviour

Flame Retardant

Series

10

Integrated Strain Relief

Yes

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Igus Series 10 Cable Trunking, 1m Length, 26mm Width - 10.015.038.0


This cable trunking provides a routed conduit solution for protecting and organising cables. It is manufactured from a durable Igumid GLW polymer and supplied as a 1m length in black. The product offers integrated strain relief and is intended for environments where controlled cable routing and flame-retardant behaviour are required.

Features and Benefits:


• Flame-retardant material reduces fire propagation risk
• Integrated strain relief secures cable terminations
• Minimum bend radius 38mm preserves cable integrity
• Compliant with RoHS and REACH supports regulatory requirements
• Compact profile suits confined cable routing

Applications


• Suitable for routing servo and signal cables in automation cabinets
• Ideal for protecting wiring in control panels and enclosures
• Used for cable management on electrical racks and frames
• Can be used for ducting in mechanical equipment assemblies

What material characteristics affect wear and chemical resistance?


The polymer construction offers a balance of mechanical durability and resistance to common industrial contaminants, providing prolonged service life in typical plant environments.

How does the integrated strain relief assist during installation?


The strain relief feature secures cables at their exit point, reducing tensile loads on terminations and lowering the likelihood of connector or conductor damage during movement or vibration.

What mounting or fixing considerations apply for short-run installations?


The 1m sections allow for modular layout

installers can join multiple lengths to span runs and position fixings at regular intervals according to load and support requirements.

How does the product support space-constrained routing requirements?


The narrow cross-section offers a low-profile route for cables where panel depth is limited, enabling organised wiring without occupying significant enclosure volume.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy