Igus 07 Black, W27mm x D15 mm, L1 m, 38 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 202-9019
- Mfr. Part No.:
- 07.20.038.0
- Manufacturer:
- Igus
Get a bulk buy discount
Add 10 more to save €19.70
View bulk pricing optionsSubtotal (1 unit)*
€39.34
(exc. VAT)
€48.39
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €39.34 | - |
| 10 - 49 | €37.37 | €19.70 |
| 50 + | €35.40 | €197.00 |
*price indicative
- RS Stock No.:
- 202-9019
- Mfr. Part No.:
- 07.20.038.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 27mm | |
| Product Type | Cable Trunking | |
| Depth | 15mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 38mm | |
| Series | 07 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 27mm | ||
Product Type Cable Trunking | ||
Depth 15mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 38mm | ||
Series 07 | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE




Igus Series 07 Cable Trunking, 1m Length, 27mm Width - 07.20.038.0
This cable trunking provides compact conduit for organising and protecting wiring within industrial systems. Designed for confined routing tasks, it offers a slim solution for guiding cables while maintaining cable integrity during installation and operation.
Features and Benefits:
• Made from Igumid GLW material offering chemical and wear resistance
• Conforms to REACH and RoHS standards ensuring restricted substance compliance
• Minimum bend radius 38mm allowing tight routing without kinking
• Length 1m enabling modular runs and straightforward joining
• Width 27mm and depth 15mm delivering a small profile for constrained spaces
• Conforms to REACH and RoHS standards ensuring restricted substance compliance
• Minimum bend radius 38mm allowing tight routing without kinking
• Length 1m enabling modular runs and straightforward joining
• Width 27mm and depth 15mm delivering a small profile for constrained spaces
Applications
• Suitable for enclosing signal and control cables in automation cabinets
• Ideal for cable routing along machine frames in manufacturing lines
• Used with sensor and actuator wiring in robotics installations
• Can be used for tidy runs between distribution blocks and terminal strips
• Ideal for cable routing along machine frames in manufacturing lines
• Used with sensor and actuator wiring in robotics installations
• Can be used for tidy runs between distribution blocks and terminal strips
What colour options are available for visual integration?
The trunking is supplied in black to blend with typical industrial enclosures and machine housings.
How does the product perform in compact installations?
Its 27mm external width and 15mm depth provide a minimal footprint for tight cableways and narrow cable panels.
Can it be used where environmental substance restrictions apply?
The material complies with REACH and RoHS requirements, making it suitable where restricted‑substance conformity is required.
How is the trunking length managed for varied layouts?
Units are provided in 1m lengths to allow segmentation and alignment for continuous runs or custom layouts.
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
