Igus 06 Black, W27mm x D15 mm, L1 m, 18 mm Min. Bend Radius, Igumid GLW

Get a bulk buy discount

Add 10 more to save €14.30

View bulk pricing options

Subtotal (1 unit)*

€29.26

(exc. VAT)

€35.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€29.26-
10 - 49€27.83€14.30
50 +€26.33€146.50

*price indicative

RS Stock No.:
720-2786
Mfr. Part No.:
06.20.018.0
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking

Width

27mm

Depth

15mm

Colour

Black

Material

Igumid GLW

Length

1m

Minimum Bend Radius

18mm

Fire Behaviour

Flame Retardant

Series

06

Integrated Strain Relief

Yes

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Igus Series 06 Cable Trunking, 27mm Width, 15mm Depth - 06.20.018.0


This cable trunking provides a compact routing solution for control and signal cables in industrial installations. Designed for straightforward surface-mounted cable management, it keeps wiring organised while offering basic protection and strain relief for routed conductors. Its material composition and finish suit environments where a slim, discreet channel is required.

Features and Benefits:


• Flame-retardant construction reduces fire propagation risk
• Built-in strain relief secures cable exits against pull forces
• Minimum bend radius 18mm preserves cable integrity
• REACH and RoHS approvals support regulatory conformity
• 1m length enables modular runs for extended installations
• 27mm width supports compact cable management in confined spaces

Applications


• Suitable for routing control cables in automation panels
• Ideal for cable runs inside electrical enclosures
• Used for organising signal wiring in electronics racks
• Can be used for tidy surface cabling in mechanical systems

What material properties affect wear and handling?


The trunking is made from Igumid GLW, a polymer that balances flexibility with dimensional stability to withstand repeated cable movement and handling during installation.

How does the product manage space constraints on equipment frames?


Its 27mm width and low-profile 15mm depth minimise occupied area, enabling routing alongside other components where space is limited.

Can it accommodate repeated bending without damaging conductors?


With a specified minimum bend radius of 18mm, it supports cable layouts that require tight turns while maintaining conductor bend limits.

What finish and colour options are available for visual matching?


The unit is supplied in black to integrate discreetly with darker panels and equipment interiors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy