Igus 07 Black, W22.5mm x D15 mm, L1 m, 18 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 756-9026
- Mfr. Part No.:
- 07.16.018.0
- Manufacturer:
- Igus
Get a bulk buy discount
Add 10 more to save €15.60
View bulk pricing optionsSubtotal (1 unit)*
€31.34
(exc. VAT)
€38.55
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €31.34 | - |
| 10 - 49 | €29.78 | €15.60 |
| 50 + | €28.26 | €154.00 |
*price indicative
- RS Stock No.:
- 756-9026
- Mfr. Part No.:
- 07.16.018.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 22.5mm | |
| Depth | 15mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 18mm | |
| Series | 07 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 22.5mm | ||
Depth 15mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 18mm | ||
Series 07 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus Series 07 Cable Trunking, 22.5mm Width, 15mm Depth - 07.16.018.0
This cable trunking provides organised routing and protection for wiring in industrial installations. Designed for compact installations, it offers an enclosed channel that simplifies cable management while maintaining a low profile and a professional finish.
Features and Benefits:
• Integrated strain relief reduces pull-out and secures terminations
• Minimum bend radius 18mm preserves cable integrity during routing
• Manufactured from Igumid GLW for chemical and wear resistance
• REACH and RoHS approvals support restricted-substance requirements
• Length 1m enables modular runs and straightforward installation
• Minimum bend radius 18mm preserves cable integrity during routing
• Manufactured from Igumid GLW for chemical and wear resistance
• REACH and RoHS approvals support restricted-substance requirements
• Length 1m enables modular runs and straightforward installation
Applications
• Suitable for compact machine control enclosures requiring neat cable runs
• Ideal for cable guidance in automated assembly systems
• Used with control panels where limited depth is necessary
• Can be used for linking sensor and actuator wiring in machinery
• Used for routing power and signal cables in compact electrical cabinets
• Ideal for cable guidance in automated assembly systems
• Used with control panels where limited depth is necessary
• Can be used for linking sensor and actuator wiring in machinery
• Used for routing power and signal cables in compact electrical cabinets
What material characteristics affect durability under repetitive motion?
The polymer construction offers abrasion resistance and dimensional stability, helping the channel retain shape under cyclical stresses.
How does the product accommodate tight routing inside cabinets?
Its shallow profile with 15mm internal depth allows dense stacking of ducting in constrained spaces while keeping cables accessible.
Will the finish suit visible installations in technical areas?
The black exterior provides a discreet appearance suitable for control rooms and machine enclosures where unobtrusive cable management is preferred.
How is repeatable installation achieved along a run?
Standardised 1m lengths permit consistent spacing and joining, simplifying alignment and expansion of cable routes.
What cross-sectional footprint should I plan for in panel layouts?
The compact 22.5mm width enables efficient use of panel real estate when arranging multiple trunking paths.
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
