Schneider Electric PanelSeT Grey, W50mm x, L2 m, PVC
- RS Stock No.:
- 219-8758
- Mfr. Part No.:
- AK2CD50
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 8 units)*
€76.63
(exc. VAT)
€94.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.63 | €9.579 |
*price indicative
- RS Stock No.:
- 219-8758
- Mfr. Part No.:
- AK2CD50
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 50mm | |
| Product Type | Cover Joint | |
| Sub Type | Cable Duct Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Fire Behaviour | Flame retardance V-0 conforming to UL 94, Fire resistance 960°C conforming to IEC 60695-2-1/1 | |
| Series | PanelSeT | |
| Standards/Approvals | VDE 0660, VDE 0506, DIN 43659 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 50mm | ||
Product Type Cover Joint | ||
Sub Type Cable Duct Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Fire Behaviour Flame retardance V-0 conforming to UL 94, Fire resistance 960°C conforming to IEC 60695-2-1/1 | ||
Series PanelSeT | ||
Standards/Approvals VDE 0660, VDE 0506, DIN 43659 | ||
- COO (Country of Origin):
- FR
The Schneider Electric, this cable duct trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact PVC, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments. Width is 100 mm and with cover.
Mercury free
18 months Warranty
Related links
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Betaduct 1048 Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- RS PRO Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
