Schneider Electric PanelSeT Grey, W50mm x, L2 m, PVC

Subtotal (1 pack of 8 units)*

€226.85

(exc. VAT)

€279.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€226.85€28.356

*price indicative

RS Stock No.:
219-8770
Mfr. Part No.:
AK2GD5075
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Trunking

Width

50mm

Sub Type

Cable Duct Trunking

Colour

Grey

Material

PVC

Fastening

Screw, Clip

Length

2m

Fire Behaviour

Flame retardance VO conforming to UL 94

Series

PanelSeT

Standards/Approvals

DIN 43659 VDE 0660 VDE 0506

COO (Country of Origin):
FR
The Schneider Electric, this Cable duct trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact PVC, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments. Size of 75 x 50 mm and without cover.

Mercury free

18 months Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy