Schneider Electric PanelSeT Grey, W75mm x, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 219-8771
- Mfr. Part No.:
- AK2GD7550
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 8 units)*
€259.31
(exc. VAT)
€318.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €259.31 | €32.414 |
*price indicative
- RS Stock No.:
- 219-8771
- Mfr. Part No.:
- AK2GD7550
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 75mm | |
| Sub Type | Cable Duct Trunking | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Screw, Clip | |
| Length | 2m | |
| Fire Behaviour | Flame retardance VO conforming to UL 94, Fire resistance 960°C conforming to IEC 60695-2-1/1 | |
| Series | PanelSeT | |
| Standards/Approvals | VD0660, VD0506, DIN 43659 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 75mm | ||
Sub Type Cable Duct Trunking | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Screw, Clip | ||
Length 2m | ||
Fire Behaviour Flame retardance VO conforming to UL 94, Fire resistance 960°C conforming to IEC 60695-2-1/1 | ||
Series PanelSeT | ||
Standards/Approvals VD0660, VD0506, DIN 43659 | ||
- COO (Country of Origin):
- FR
The Schneider Electric, this Cable duct trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact PVC, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments. Size of 50 x 75 mm and without cover.
Mercury free
18 months Warranty
Related links
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Betaduct Grey L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
