Schneider Electric PanelSeT Grey, W25mm x, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 219-8765
- Mfr. Part No.:
- AK2GD2525
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 8 units)*
€63.31
(exc. VAT)
€77.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.31 | €7.914 |
*price indicative
- RS Stock No.:
- 219-8765
- Mfr. Part No.:
- AK2GD2525
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Sub Type | Cable Duct Trunking | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Clip, Screw | |
| Fire Behaviour | V-0 | |
| Series | PanelSeT | |
| Standards/Approvals | DIN 43659, VDE 0506, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Sub Type Cable Duct Trunking | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Clip, Screw | ||
Fire Behaviour V-0 | ||
Series PanelSeT | ||
Standards/Approvals DIN 43659, VDE 0506, VDE 0660 | ||
- COO (Country of Origin):
- FR
The Schneider Electric, this cable duct trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact PVC, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments. Width is 100 mm.
Mercury free
18 months Warranty
Related links
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Grey L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Blue L2 m, Polyvinyl Chloride
- Schneider Electric PanelSeT Blue L2 m, Polyvinyl Chloride
