Schneider Electric AK2 Grey, W75 mm x, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 219-8772
- Mfr. Part No.:
- AK2GD7575
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 8 units)*
€229.37
(exc. VAT)
€282.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €229.37 | €28.671 |
*price indicative
- RS Stock No.:
- 219-8772
- Mfr. Part No.:
- AK2GD7575
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 75 mm | |
| Product Type | Cable Trunking | |
| Sub Type | Cable Duct Trunking | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Screw, Clip | |
| Length | 2m | |
| Fire Behaviour | V-0, UL94 | |
| Series | AK2 | |
| Standards/Approvals | VDE 0660, VDE 0506, DIN 43659 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 75 mm | ||
Product Type Cable Trunking | ||
Sub Type Cable Duct Trunking | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Screw, Clip | ||
Length 2m | ||
Fire Behaviour V-0, UL94 | ||
Series AK2 | ||
Standards/Approvals VDE 0660, VDE 0506, DIN 43659 | ||
- COO (Country of Origin):
- FR
The Schneider Electric, this Cable duct trunking has three separate compartments, providing a versatile solution for your cable management needs. Constructed from high-impact PVC, this chamfered cable trunking provides great protection for your cables and is suitable for use in a variety of environments. Size of 75 x 75 mm and without cover.
Mercury free
18 months Warranty
Related links
- Schneider Electric AK2 Grey L2 m, Polyvinyl Chloride
- Schneider Electric AK2 Grey L2 m, Polyvinyl Chloride
- Schneider Electric AK2 Grey L2 m, Polyvinyl Chloride
- Schneider Electric AK2 Grey L2 m, Polyvinyl Chloride
- Schneider Electric AK2 Grey L2 m, Polyvinyl Chloride
- Schneider Electric AK2 Grey L2 m, Polyvinyl Chloride
- Betaduct Grey L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
