HellermannTyton HTWD-PW Grey - Wide Slot, W25mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 289-1041
- Distrelec Article No.:
- 304-29-202
- Mfr. Part No.:
- 181-10328 HTWD-PW-25X100-PVC-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 16 metres)*
€419.17
(exc. VAT)
€515.58
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €419.17 | €26.198 |
*price indicative
- RS Stock No.:
- 289-1041
- Distrelec Article No.:
- 304-29-202
- Mfr. Part No.:
- 181-10328 HTWD-PW-25X100-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 25mm | |
| Product Type | Cable Slotted Trunking | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 25mm | ||
Product Type Cable Slotted Trunking | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PW Series Cable Slotted Trunking, 25mm Width, 100mm Depth - 181-10328 HTWD-PW-25X100-PVC-GY
This cable slotted trunking is an essential component for effective electrical cable management. Constructed from durable PVC, this grey slotted panel trunking measures 25mm in width and 100mm in depth, with a length of 2m. Designed to meet industry standards, this trunking provides practical solutions for organising and protecting wiring installations.
Features & Benefits
• Self-extinguishing material enhances safety in electrical systems
• Wide slot design allows for easy cable access and management
• PVC construction offers durability and long-lasting performance
• Compliant with DIN EN 50085 and UL 94 V-0 standards
• Efficiently accommodates various cable types for versatility
• Lightweight design simplifies handling and installation
Applications
• Used for routing cables in commercial buildings
• Suitable for electrical installations in automation environments
• Effective for organising wiring in manufacturing facilities
• Ideal for housing electrical cables in residential settings
What advantages does the self-extinguishing feature offer in installations?
The self-extinguishing characteristic provides additional fire safety by reducing the risk of flames spreading, making it suitable for environments where electrical safety is crucial.
How does the wide slot design facilitate cable management?
The wide slot design makes it easier to insert and remove cables as needed, allowing for quick modifications and maintenance while keeping installations tidy and organised.
What types of environments can this trunking be utilised in?
This trunking is ideal for various environments, including industrial settings, offices, and homes, accommodating a range of cable types for diverse electrical applications.
What standards does the trunking meet to ensure quality and safety?
It complies with DIN EN 50085, ensuring it meets industry specifications, and is rated UL 94 V-0, indicating its fire-resistant performance, which is important for electrical installations.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
