HellermannTyton HTWD-PW Grey - Wide Slot, W60mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6402
- Distrelec Article No.:
- 304-30-511
- Mfr. Part No.:
- 181-10268 HTWD-PW-60X100-PVC-GY
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save €104.65
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€209.03
(exc. VAT)
€257.11
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €209.03 | €52.258 | - |
| 5 - 9 | €188.10 | €47.025 | €104.65 |
| 10 + | €178.72 | €44.68 | €303.10 |
*price indicative
- RS Stock No.:
- 144-6402
- Distrelec Article No.:
- 304-30-511
- Mfr. Part No.:
- 181-10268 HTWD-PW-60X100-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 60mm | |
| Product Type | Cable Trunking | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Screw, Adhesive | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 60mm | ||
Product Type Cable Trunking | ||
Depth 100mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Screw, Adhesive | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PW Series Cable Trunking, 60mm Width, 100mm Depth - 181-10268 HTWD-PW-60X100-PVC-GY
This cable trunking is a slotted panel solution designed for effective PVC cable management. Measuring 60mm in width and 100mm in depth, it provides ample space for organising and protecting electrical wiring. Available in a 2m length and finished in grey, it suits various installation environments while ensuring compliance with standards for safety and reliability.
Features & Benefits
• Constructed from robust PVC for enhanced durability and longevity
• Slotted design facilitates easy access and cable organisation
• Self-extinguishing properties help in preventing fire hazards
• Rated as UL 94 V-0 for added safety assurance
• DIN EN 50085 compliant, ensuring adherence to industry standards
• Accommodates wide slot configuration for versatile cable routing
Applications
• Used for organising electrical wiring in commercial buildings
• Ideal for cable management in manufacturing and automation sectors
• Suitable for installations in mechanical and industrial environments
• Effective solution for maintaining neat and tidy electrical systems
What type of material is used in the construction?
The trunking is made from sturdy PVC, providing a balance of flexibility and strength, making it suitable for various installations.
How does the slotted design benefit cable management?
The slotted design allows for easy access to the cables, enabling straightforward reconfiguration or maintenance without disrupting the entire system.
Is the trunking suitable for outdoor use?
While primarily designed for indoor applications, it can be used in covered areas where it is shielded from direct exposure to the elements.
What safety certifications does the trunking meet?
This trunking meets DIN EN 50085 standards and is rated as UL 94 V-0, ensuring it meets stringent safety requirements for electrical installations.
Related links
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
