HellermannTyton HTWD-PW Grey - Wide Slot, W25mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 843-1178
- Distrelec Article No.:
- 304-44-401
- Mfr. Part No.:
- 181-10138 HTWD-PW-25X60-PVC-GY
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 24 units)*
€434.93
(exc. VAT)
€534.96
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €434.93 | €18.122 | - |
| 5 + | €391.43 | €16.31 | 10% |
*price indicative
- RS Stock No.:
- 843-1178
- Distrelec Article No.:
- 304-44-401
- Mfr. Part No.:
- 181-10138 HTWD-PW-25X60-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Wide | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PW | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Wide | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PW | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PW Series Cable Trunking, 25mm Width, 60mm Depth - 181-10138 HTWD-PW-25X60-PVC-GY
This cable trunking is designed specifically for efficient electrical management. Constructed from robust PVC, it measures 25mm in width and 60mm in depth and spans a length of 2m. This slotted panel trunking is suitable for various electrical installations, offering a practical solution for organising and protecting cables.
Features & Benefits
• Durable PVC construction ensures long-lasting performance
• Self-extinguishing properties provide enhanced safety
• Wide slot design allows easy access for cable management
• Complies with DIN EN 50085 standards for reliable usage
• UL 94 V-0 certified for improved fire safety
• Versatile grey colour blends seamlessly with different environments
Applications
• Utilised for housing electrical wires in commercial buildings
• Ideal for integration within automation and control systems
• Used in office environments for cable organisation
• Suitable for installations requiring efficient space management
• Effective in protecting cables in mechanical machinery setups
What type of materials is used in manufacturing?
The trunking is made from PVC, which is known for its durability and resistance to wear, making it suitable for various environments while ensuring effective cable management.
How does the design of the trunking contribute to safety?
The self-extinguishing feature minimises the risk of fire hazards, while the UL 94 V-0 certification indicates a high level of fire safety compliance, enhancing user confidence during installations.
What specific standards does this product meet?
It complies with DIN EN 50085, providing assurance of its suitability for electrical installations and safe usage across different sectors.
How can I efficiently organise cables using this trunking?
The wide slot design facilitates straightforward insertion and rearrangement of cables, allowing for flexible and tidy organisation based on specific installation needs.
In what settings is this trunking most beneficial?
It is ideal for use in environments where cables need to be managed effectively, such as offices, manufacturing plants, and automation systems, ensuring streamlined operations.
Related links
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
