RS PRO Black - Closed Slot, W25mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 301-2090
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 8 units)*
€105.62
(exc. VAT)
€129.91
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.62 | €13.203 |
*price indicative
- RS Stock No.:
- 301-2090
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Closed | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | UL 94 V-2, CSA 82854 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Closed | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals UL 94 V-2, CSA 82854 | ||
Non Compliant
- COO (Country of Origin):
- TW
RS PRO Black Slotted Panel Trunking, Closed Slot, 2 m, PVC
This cable trunking unit from our trusted RS PRO range will keep your power cords and electrical wires organised and out of sight. It attaches to flat areas such as the walls or floors of industrial workshops.
The unit has a clip-on lid making it easy to insert wiring or access cables that may be faulty. Its lightweight but tough PVC (polyvinyl chloride) coating is abrasion resistant and will keep your cords protected from accidental damage. Panel trunking units such as this one also add an element of safety to workspaces by ensuring cables don't pose a tripping hazard.
This product's flame retardant properties meet UL 94 V-2 (Underwriter Laboratories) standards so it poses very little risk of fire. Its low flammability rating also makes the unit suitable for use in high-temperature conditions such as those found in commercial kitchens.
Features and Benefits
• Black slotted trunking made from PVC
• Slotted panel type
• Closed slot type
• Length of 2 m
• Dimensions of 25 (width) x 60 (depth) mm
• Meets UL 94 V-2 and CSA 82854 standards
Approvals
-
Related links
- RS PRO Black - Closed Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct Betaduct Metric Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- RS PRO Black - Closed Slot L1 m, Polyvinyl Chloride
