RS PRO Black - Open Slot, W40mm x D40 mm, L2 m, Polyvinyl Chloride

Image representative of range

Subtotal (1 pack of 8 units)*

€101.23

(exc. VAT)

€124.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
  • Plus 58 unit(s) shipping from 16 December 2026
  • Plus 23 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€101.23€12.654

*price indicative

RS Stock No.:
301-2107
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Trunking

Width

40mm

Depth

40mm

Colour

Black

Material

Polyvinyl Chloride

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Standards/Approvals

CSA 82854, UL 94 V-2

Non Compliant

COO (Country of Origin):
TW

RS PRO Open Slot Trunking


RS PRO open slot industrial trunking comes in black PVC, giving that clean modern finish to any work area. The pre-punched flat back allows you to organise your cables fixing them to the area the trunking will be applied to. Featuring a clip-on lid, allowing for a simple yet effective installation and secure cable organisation, whilst also allowing for quick and easy cable access. Our trunking is a box shape with a maximum operating temperature of 85°C, ideal for all of your cable and accessories management needs whilst providing that perfect finish.

Features and Benefits:


• Pre-punched

• Quick and easy install

• Clean black finish

• Up to 85°C operating temperature

• Wipe clean

What is cable trunking?


Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling objects, being caught or being trodden on. Our cable trunking comes in a range of materials such as polypropylene, PVC, aluminium and much more, all with low to zero flammability. Ensure all models are efficient for cable management.

Trunking uses:


Primarily used for electrical cables, trunking can be used as skirting, wall or desk organisation, as an example, some of the applications cable trunking would be used in are:

• Offices and indoor work spaces, at various lengths

• Electrical workshops

• Schools, Hospitals, Hotels and anywhere with customers or staff walking amongst cables

Note

All dimensions are external unless stated otherwise.

Approvals

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy