Igus 1400 Black, W63.5mm x D28 mm, L1 m, 48 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 720-2751
- Mfr. Part No.:
- 1400.050.048
- Manufacturer:
- Igus
Image representative of range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€44.40
(exc. VAT)
€54.61
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €44.40 | - |
| 10 - 49 | €42.18 | 4% |
| 50 + | €39.96 | 9% |
*price indicative
- RS Stock No.:
- 720-2751
- Mfr. Part No.:
- 1400.050.048
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 63.5mm | |
| Depth | 28mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 48mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | 1400 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 63.5mm | ||
Depth 28mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 48mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series 1400 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 1400 Series Cable Trunking, 63.5mm Width, 28mm Depth - 1400.050.048
This cable trunking provides organised routing and protection for wiring in industrial settings. Designed for use where flame retardancy and controlled bending are required, it offers an effective solution for cable management. The product comes as a 1m length in black and is manufactured from a specialised polymer suitable for demanding installations.
Features and Benefits:
• Flame-retardant material reduces fire propagation risk while protecting cables
• Self‑extinguishing composition limits ongoing combustion after ignition
• Integrated strain relief secures cable entry to prevent movement damage
• Minimum bend radius 48mm preserves conductor integrity during routing
• Width 63.5mm and depth 28mm support compact, orderly cable layouts
• Self‑extinguishing composition limits ongoing combustion after ignition
• Integrated strain relief secures cable entry to prevent movement damage
• Minimum bend radius 48mm preserves conductor integrity during routing
• Width 63.5mm and depth 28mm support compact, orderly cable layouts
Applications
• Suitable for control cabinet internal wiring where space is constrained
• Ideal for machine tool harness routing needing controlled bends
• Used for factory automation cable runs requiring strain relief
• Can be used in electrical distribution enclosures with moderate fill
• Ideal for machine tool harness routing needing controlled bends
• Used for factory automation cable runs requiring strain relief
• Can be used in electrical distribution enclosures with moderate fill
What material characteristics affect chemical resistance?
The trunking is produced from Igumid GLW, a polymer formulated for mechanical resilience and resistance to common industrial contaminants.
How does the product support regulatory substance management?
It has been assessed to comply with REACH and RoHS requirements relating to restricted substances in components.
How should installers accommodate the trunking during layout planning?
Plan for 1m sections and allow for the specified minimum bend radius of 48mm at turns to avoid excessive stress on cables.
What colour options affect visual inspection procedures?
The unit is supplied in black, which assists in contrast‑based inspections when used with labelled or colour‑coded cables.
