Igus 1400 Black, W51.5mm x D28 mm, L1 m, 48 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 720-2919
- Mfr. Part No.:
- 1400.038.048
- Manufacturer:
- Igus
Image representative of range
Get a bulk buy discount
Add 10 more to save €21.60
View bulk pricing optionsSubtotal (1 unit)*
€43.36
(exc. VAT)
€53.33
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €43.36 | - |
| 10 - 49 | €41.20 | €21.60 |
| 50 + | €39.01 | €217.50 |
*price indicative
- RS Stock No.:
- 720-2919
- Mfr. Part No.:
- 1400.038.048
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 51.5mm | |
| Product Type | Cable Trunking | |
| Depth | 28mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 48mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | 1400 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 51.5mm | ||
Product Type Cable Trunking | ||
Depth 28mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 48mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series 1400 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 1400 Series Cable Trunking, 1m Length, 51.5mm Width - 1400.038.048
This cable trunking provides organised routing for control and power wiring in industrial environments. It is supplied in a one-metre length and constructed from a specialist polymer that reduces flame propagation and supports cable protection.
Features and Benefits:
• Flame-retardant material reduces fire spread risk during fault conditions
• Self‑extinguishing composition limits ongoing combustion after ignition
• Integrated strain relief secures cable terminations against movement
• Minimum bend radius 48mm preserves conductor integrity at turns
• Width 51.5mm accommodates multiple runs in compact layouts
• Depth 28mm allows dense cable packing in restricted spaces
• Self‑extinguishing composition limits ongoing combustion after ignition
• Integrated strain relief secures cable terminations against movement
• Minimum bend radius 48mm preserves conductor integrity at turns
• Width 51.5mm accommodates multiple runs in compact layouts
• Depth 28mm allows dense cable packing in restricted spaces
Applications
• Suitable for cable routing in control cabinets and panels
• Ideal for factory automation harnesses and machine enclosures
• Used for electrical distribution runs in equipment racks
• Can be used for wiring management in test benches and labs
• Ideal for factory automation harnesses and machine enclosures
• Used for electrical distribution runs in equipment racks
• Can be used for wiring management in test benches and labs
What environmental approvals does this product hold for regulated installations?
It meets REACH and RoHS requirements for restricted substances, supporting use where those standards are specified.
Which colour option is supplied for consistent visual management?
The trunking is supplied in black to aid concealment and a uniform appearance within equipment.
What material characteristics affect mechanical wear and lifetime?
The component is made from Igumid GLW, a polymer chosen for abrasion resistance and stable performance under typical industrial conditions.
How is the product length provided for installation planning?
Items are supplied as 1m segments to allow modular assembly and straightforward cutting for custom runs.
