Igus 1400 Black, W51.5mm x D28 mm, L1 m, 38 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 756-9124
- Mfr. Part No.:
- 1400.038.038.0
- Manufacturer:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.46
(exc. VAT)
€49.77
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €40.46 |
| 10 - 49 | €38.44 |
| 50 + | €36.43 |
*price indicative
- RS Stock No.:
- 756-9124
- Mfr. Part No.:
- 1400.038.038.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 51.5mm | |
| Depth | 28mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 38mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | 1400 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 51.5mm | ||
Depth 28mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 38mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series 1400 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 1400 Series Cable Trunking, 1m Length, 51.5mm Width - 1400.038.038.0
This cable trunking provides a routed pathway to organise and protect electrical and signal cabling in industrial settings. Designed for machine rooms and control panels, it combines a flame-retardant material with an integrated strain relief to manage cable routing while reducing mechanical stress at exit points.
Features and Benefits:
• Flame-retardant construction reduces fire propagation risk
• Self-extinguishing material limits continued combustion
• Integrated strain relief minimises cable pull-through and fatigue
• Conforms to REACH and RoHS supports regulated material use
• Black finish assists with discreet cable routing in installations
• Self-extinguishing material limits continued combustion
• Integrated strain relief minimises cable pull-through and fatigue
• Conforms to REACH and RoHS supports regulated material use
• Black finish assists with discreet cable routing in installations
Applications
• Suitable for cable routing in automation control cabinets
• Ideal for electrical distribution enclosures in factories
• Used with sensor and actuator cabling on production lines
• Can be used for tidy cable runs in test benches and labs
• Ideal for electrical distribution enclosures in factories
• Used with sensor and actuator cabling on production lines
• Can be used for tidy cable runs in test benches and labs
What material properties influence chemical compatibility?
The trunking is formed from a specialised Igumid GLW compound which is selected for its resistance to common industrial oils and greases and for dimensional stability under typical plant temperatures.
How long is each trunking section and how does that affect installation?
Sections are supplied in 1m lengths, allowing installers to join multiple runs for continuous coverage and to cut to length on site for custom runs.
How does the product assist with regulatory material restrictions?
The construction meets REACH and RoHS provisions, indicating restricted substances are managed during manufacture and supporting specification for restricted-material environments.
What visual and mounting considerations does the finish provide?
The black colouration offers a low-contrast appearance against industrial equipment and facilitates concealment of wear marks, aiding long-term visual consistency.
