HellermannTyton HelaDuct Flex10 White - Flexible Slot, W11mm x D13.5 mm, L500 mm, Polypropylene
- RS Stock No.:
- 756-8837
- Mfr. Part No.:
- 164-11008 HelaDuct Flex10-PP-WH
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 10 more to save €3.20
View bulk pricing optionsSubtotal (1 unit)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.13 | - |
| 10 - 49 | €5.81 | €3.20 |
| 50 + | €5.52 | €30.50 |
*price indicative
- RS Stock No.:
- 756-8837
- Mfr. Part No.:
- 164-11008 HelaDuct Flex10-PP-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 11mm | |
| Depth | 13.5mm | |
| Colour | White | |
| Material | Polypropylene | |
| Fastening | Screw, Adhesive | |
| Length | 500mm | |
| Slot Type | Flexible | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HelaDuct Flex10 | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 11mm | ||
Depth 13.5mm | ||
Colour White | ||
Material Polypropylene | ||
Fastening Screw, Adhesive | ||
Length 500mm | ||
Slot Type Flexible | ||
Fire Behaviour Self-Extinguishing | ||
Series HelaDuct Flex10 | ||
Standards/Approvals CE, CSA, UL | ||
- COO (Country of Origin):
- DE
HellermannTyton HelaDuct Flex10 Series Cable Trunking, 11mm Width, 13.5mm Depth - 164-11008 HelaDuct Flex10-PP-WH
This cable trunking is an essential solution for effective cable management in various industries, including automation and electronics. Designed with slotted flexible panel trunking, it measures 11mm in width and 13.5mm in depth, with a length of 0.5m. Made from polypropylene, this white cable duct is not only durable but also compliant with multiple international standards such as CE, CSA, and UL. The trunking showcases a flexible slot type, allowing for versatile installations.
Features & Benefits
• Made of halogen-free material for enhanced safety
• Self-extinguishing properties minimise fire risks
• Lightweight design facilitates easy handling and installation
• Flexible panel allows customised cable arrangements
• Complies with CE, CSA, and UL standards for quality assurance
• Smooth surface simplifies cleaning and maintenance
Applications
• Used for routing multiple cables in electrical panels
• Suitable for installation in automated machinery setups
• Ideal for keeping cables organised in mechanical equipment
• Effective in minimising cable clutter in communication systems
How does this cable trunking ensure safety in electrical installations?
The trunkings halogen-free and self-extinguishing characteristics significantly reduce fire hazards, making it a safe choice for various electrical applications. This design prevents the release of harmful gases during a fire, promoting a safer environment.
What are the advantages of using a flexible panel trunking in installations?
A flexible panel trunking allows for easy adjustments and configurations to accommodate various cable sizes and arrangements, promoting a tidy and organised setup. This versatility is beneficial in fast-evolving environments where changes may be frequent.
Can this trunking be used in direct contact with surfaces?
Yes, the polypropylene material is designed for direct contact with installation surfaces while providing a robust shield for the cables. Its smooth surface also ensures that the trunking does not damage the cables inside.
Is this product suitable for outdoor use?
While designed primarily for internal applications, the product can be used externally if kept sheltered to protect against environmental factors. Proper installation practices can enhance longevity even in less-than-ideal conditions.
Related links
- HellermannTyton HelaDuct Flex30 White - Flexible Slot L500 mm, Polypropylene
- HellermannTyton HelaDuct Flex30SK White - Flexible Slot L500 mm, Polypropylene
- HellermannTyton HelaDuct Flex40 White - Flexible Slot L500 mm, Polypropylene
- HellermannTyton Heladuct Flex White - Flexible Slot L500 mm, Plastic
- HellermannTyton HTC White - Flexible Slot L500 mm, Plastic
- HellermannTyton HTC White - Flexible Slot L500 mm, Plastic
- RS PRO White - Flexible Slot L500 mm, Polypropylene
- RS PRO White - Flexible Slot L500 mm, Polypropylene
