HellermannTyton HelaDuct Flex30SK White - Flexible Slot, W34mm x D36 mm, L500 mm, Polypropylene
- RS Stock No.:
- 756-8856
- Distrelec Article No.:
- 155-00-497
- Mfr. Part No.:
- 164-31108 HelaDuct Flex30SK-PP-WH
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 10 more to save €4.50
View bulk pricing optionsSubtotal (1 unit)*
€9.65
(exc. VAT)
€11.87
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.65 | - |
| 10 - 49 | €9.20 | €4.50 |
| 50 + | €8.68 | €48.50 |
*price indicative
- RS Stock No.:
- 756-8856
- Distrelec Article No.:
- 155-00-497
- Mfr. Part No.:
- 164-31108 HelaDuct Flex30SK-PP-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 34mm | |
| Depth | 36mm | |
| Colour | White | |
| Material | Polypropylene | |
| Fastening | Screw | |
| Length | 500mm | |
| Slot Type | Flexible | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HelaDuct Flex30SK | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 34mm | ||
Depth 36mm | ||
Colour White | ||
Material Polypropylene | ||
Fastening Screw | ||
Length 500mm | ||
Slot Type Flexible | ||
Fire Behaviour Self-Extinguishing | ||
Series HelaDuct Flex30SK | ||
Standards/Approvals CE, CSA, UL | ||
- COO (Country of Origin):
- DE
HellermannTyton HelaDuct Flex30SK Series Cable Trunking, 34mm Width, 36mm Depth - 164-31108 HelaDuct Flex30SK-PP-WH
This cable trunking is designed to facilitate efficient electrical cable management. With dimensions of 34mm in width and 36mm in depth, this slotted flexible panel trunking comes in a striking white colour. Measuring 0.5m in length, it is crafted from high-quality polypropylene, ensuring durability and flexibility for various installation needs.
Features & Benefits
• Halogen-free material enhances safety in electrical applications
• Self-extinguishing properties minimise fire risk
• Slotted design allows for easy access and modification
• CE, CSA, and UL compliance ensures adherence to safety standards
• Flexible structure accommodates diverse installation environments
• Smooth white finish provides a clean aesthetic for spaces
Applications
• Used for routing cables in automation systems
• Suitable for installation in electronics and electrical panels
• Ideal for mechanical requiring flexible cable management
• Employed in data centres for organised equipment cabling
• Utilised in construction projects for streamlined electrical installations
What safety standards does this trunking meet for installation?
The product meets established safety standards, including CE, CSA, and UL certifications, ensuring it is safe for use in various environments.
How does the flexible design benefit cable management?
The flexible design allows easy adjustments and modifications during installation, making it suitable for various applications where cable routing may change.
Is this product suitable for outdoor applications?
While primarily designed for indoor use, its robust polypropylene construction provides some resistance to environmental factors. However, for outdoor applications, further protective measures may be advisable.
What considerations should be taken into account for fire safety?
This trunking's halogen-free and self-extinguishing attributes significantly reduce fire hazards, making it a prudent choice for environments where safety is a top priority.
Related links
- HellermannTyton HelaDuct Flex30 White - Flexible Slot L500 mm, Polypropylene
- HellermannTyton HelaDuct Flex40 White - Flexible Slot L500 mm, Polypropylene
- HellermannTyton HelaDuct Flex10 White - Flexible Slot L500 mm, Polypropylene
- HellermannTyton Heladuct Flex White - Flexible Slot L500 mm, Plastic
- HellermannTyton HTC White - Flexible Slot L500 mm, Plastic
- HellermannTyton HTC White - Flexible Slot L500 mm, Plastic
- RS PRO White - Flexible Slot L500 mm, Polypropylene
- RS PRO White - Flexible Slot L500 mm, Polypropylene
