HellermannTyton HelaDuct Flex30 White - Flexible Slot, W34mm x D36 mm, L500 mm, Polypropylene
- RS Stock No.:
- 756-8847
- Distrelec Article No.:
- 300-48-472
- Mfr. Part No.:
- 164-31008 HelaDuct Flex30-PP-WH
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€8.65
(exc. VAT)
€10.64
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.65 | - |
| 10 - 49 | €8.21 | 5% |
| 50 + | €7.76 | 10% |
*price indicative
- RS Stock No.:
- 756-8847
- Distrelec Article No.:
- 300-48-472
- Mfr. Part No.:
- 164-31008 HelaDuct Flex30-PP-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 34mm | |
| Depth | 36mm | |
| Colour | White | |
| Material | Polypropylene | |
| Length | 500mm | |
| Fastening | Adhesive, Screw | |
| Slot Type | Flexible | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HelaDuct Flex30 | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 34mm | ||
Depth 36mm | ||
Colour White | ||
Material Polypropylene | ||
Length 500mm | ||
Fastening Adhesive, Screw | ||
Slot Type Flexible | ||
Fire Behaviour Self-Extinguishing | ||
Series HelaDuct Flex30 | ||
Standards/Approvals CE, CSA, UL | ||
- COO (Country of Origin):
- DE
HellermannTyton HelaDuct Flex30 Series Cable Trunking, 34mm Width, 36mm Depth - 164-31008 HelaDuct Flex30-PP-WH
This cable trunking is designed to offer a practical solution for organising and protecting electrical wires. Measuring 34mm in width and 36mm in depth, this white slotted flexible panel trunking is crafted from polypropylene, ensuring durability and flexibility. With a length of 0.5m, it is suitable for managing various wiring systems in both residential and commercial applications. The product meets stringent safety standards, providing peace of mind when used in any electrical installation.
Features & Benefits
• Made from halogen-free polypropylene for added safety
• Flexible design adapts to various installation needs
• Self-extinguishing properties enhance fire safety measures
• CE certified for reliable cable management compliance
• Slotted design simplifies access to cables for maintenance
• Compact dimensions enable installation in constrained spaces
Applications
• Used for efficient wiring management in electrical installations
• Ideal for automation systems requiring flexible panel trunking
• Utilised in mechanical engineering for streamlined cable routing
• Employed in residential projects for concealed electrical cabling
• Suitable for commercial settings, enhancing cable organisation
What materials are used in the construction, and how do they contribute to safety?
The trunking is constructed from polypropylene, which is halogen-free and self-extinguishing. These properties significantly reduce fire risk and make it suitable for various environments.
How does the flexible panel design enhance usability in different settings?
The flexibility allows for easy adaptation around corners and obstacles, ensuring smooth installation regardless of the environment. This feature also accommodates future modifications.
What are the maintenance benefits of the slotted design?
The slotted design facilitates easy access to cables, making it straightforward to conduct maintenance and upgrades. This adaptability minimises downtime in operational settings.
Are there specific regulations or standards that this product meets?
This cable trunking meets multiple standards, including CE, CSA, and UL, ensuring it adheres to industry safety and performance requirements.
Related links
- HellermannTyton HelaDuct Flex30SK White - Flexible Slot L500 mm, Polypropylene
- HellermannTyton HelaDuct Flex40 White - Flexible Slot L500 mm, Polypropylene
- HellermannTyton HelaDuct Flex10 White - Flexible Slot L500 mm, Polypropylene
- HellermannTyton Heladuct Flex White - Flexible Slot L500 mm, Plastic
- HellermannTyton HTC White - Flexible Slot L500 mm, Plastic
- HellermannTyton HTC White - Flexible Slot L500 mm, Plastic
- RS PRO White - Flexible Slot L500 mm, Polypropylene
- RS PRO White - Flexible Slot L500 mm, Polypropylene
