Igus e-chain Black, W51.5mm x D28 mm, L1 m, 75 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 756-9127
- Mfr. Part No.:
- 1400.038.075.0
- Manufacturer:
- Igus
Image representative of range
Get a bulk buy discount
Add 10 more to save €22.40
View bulk pricing optionsSubtotal (1 unit)*
€44.95
(exc. VAT)
€55.29
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €44.95 | - |
| 10 - 49 | €42.71 | €22.40 |
| 50 + | €40.46 | €224.50 |
*price indicative
- RS Stock No.:
- 756-9127
- Mfr. Part No.:
- 1400.038.075.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 51.5mm | |
| Product Type | Cable Trunking | |
| Depth | 28mm | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 75mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | e-chain | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 51.5mm | ||
Product Type Cable Trunking | ||
Depth 28mm | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 75mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series e-chain | ||
Integrated Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
