Igus 2600 Black, W116mm x D50 mm, L1 m, 75 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 756-9360
- Mfr. Part No.:
- 2600.10.075.0
- Manufacturer:
- Igus
Image representative of range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€60.35
(exc. VAT)
€74.23
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 29 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €60.35 | - |
| 10 - 49 | €57.27 | 5% |
| 50 + | €54.32 | 9% |
*price indicative
- RS Stock No.:
- 756-9360
- Mfr. Part No.:
- 2600.10.075.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 116mm | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 75mm | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Series | 2600 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 116mm | ||
Depth 50mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 75mm | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Series 2600 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 2600 Series Cable Trunking, 1m Length, 116mm Width - 2600.10.075.0
This cable trunking provides organised routing and protection for electrical and control cabling in industrial settings. It is manufactured from Igumid GLW material and supplied as a 1m length in black, designed to be incorporated into machine frames and cable management installations where controlled routing and fire behaviour are required.
Features and Benefits:
• Self‑extinguishing material reduces fire propagation risk
• Integrated strain relief secures cables at entry points
• Minimum bend radius of 75mm preserves conductor integrity
• Conforms to REACH and RoHS for restricted‑substance control
• Depth 50mm accommodates moderate cable bundles
• Width 116mm supports compact routing within enclosures
• Integrated strain relief secures cables at entry points
• Minimum bend radius of 75mm preserves conductor integrity
• Conforms to REACH and RoHS for restricted‑substance control
• Depth 50mm accommodates moderate cable bundles
• Width 116mm supports compact routing within enclosures
Applications
• Suitable for factory automation cable routing and protection
• Ideal for electrical control panel internal ducting
• Used for mechanical motion system cable separation
• Can be used for wiring runs in electronic test rigs
• Used with heavy‑duty conveyor system cabling
• Ideal for electrical control panel internal ducting
• Used for mechanical motion system cable separation
• Can be used for wiring runs in electronic test rigs
• Used with heavy‑duty conveyor system cabling
What material characteristics affect abrasion and wear resistance?
The polymer used offers a balance of flexibility and surface hardness that helps resist abrasion during cable movement while maintaining form stability under load.
How does the integrated strain relief assist during installation?
The built‑in relief feature provides a secure anchor point for cable jackets, reducing stress on terminations during bending and vibration without additional clamps.
Can the trunking be used where regulatory substance limits apply?
Yes, the product meets REACH and RoHS restrictions, addressing limitations on certain hazardous substances in supplied components.
What fire behaviour can be expected in enclosed installations?
The material is designed to be self‑extinguishing and flame retardant, so it resists sustaining combustion once an external ignition source is removed.
