Igus 2600 Black, W116mm x D50 mm, L1 m, 63 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 814-2219
- Mfr. Part No.:
- 2600.10.063.0
- Manufacturer:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€88.49
(exc. VAT)
€108.84
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €88.49 |
| 6 + | €84.07 |
*price indicative
- RS Stock No.:
- 814-2219
- Mfr. Part No.:
- 2600.10.063.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 116mm | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 63mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | 2600 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 116mm | ||
Depth 50mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 63mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series 2600 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 2600 Series Cable Trunking, 1m Length, 116mm Width - 2600.10.063.0
This cable trunking provides protected routing for wiring in industrial settings, combining a durable polymer construction with flame-retardant performance and integrated strain relief to manage cable exit points. It is designed for fixed installations where organised, secure cable management is required over a 1m.
Features and Benefits:
• Flame-retardant material limits fire propagation and improves safety
• Integrated strain relief prevents cable pull-out and reduces connector stress
• Self-extinguishing behaviour reduces risk of sustained ignition
• Complies with REACH and RoHS to restrict hazardous substances
• Minimum bend radius 63mm preserves conductor integrity on bends
• Black finish offers low-visibility installation in machinery
• Integrated strain relief prevents cable pull-out and reduces connector stress
• Self-extinguishing behaviour reduces risk of sustained ignition
• Complies with REACH and RoHS to restrict hazardous substances
• Minimum bend radius 63mm preserves conductor integrity on bends
• Black finish offers low-visibility installation in machinery
Applications
• Suitable for control panel wiring
• Used for cable runs in electronic equipment enclosures
• Ideal for routing power and signal cables in mechanical assemblies
• Can be used for industrial plant cable distribution and segregation
• Used for cable runs in electronic equipment enclosures
• Ideal for routing power and signal cables in mechanical assemblies
• Can be used for industrial plant cable distribution and segregation
What material properties affect chemical resistance?
The trunking is made from Igumid GLW, a polymer formulation chosen for mechanical stability and resistance to common industrial contaminants.
How does the product interface with existing mounting systems?
It is supplied as a 1m length designed for modular installation and can be cut to length to match mounting points and enclosure layouts.
What are the visible colour and external dimensions?
The exterior is black and the external cross-section measures 116mm width by 50mm depth.
Which operating approvals are relevant for restricted substance handling?
The product meets REACH and RoHS standards, indicating restricted-substance conformity for industrial applications.
