Igus 2600 Black, W91mm x D50 mm, L1 m, 63 mm Min. Bend Radius, Igumid GLW

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€88.49

(exc. VAT)

€108.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€88.49
6 +€84.06

*price indicative

RS Stock No.:
814-2200
Mfr. Part No.:
2600.07.063.0
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Width

91mm

Product Type

Cable Trunking

Depth

50mm

Colour

Black

Material

Igumid GLW

Length

1m

Minimum Bend Radius

63mm

Fire Behaviour

Flame Retardant, Self-Extinguishing

Series

2600

Integrated Strain Relief

Yes

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Igus 2600 Series Cable Trunking, 1m Length, 91mm Width - 2600.07.063.0


This cable trunking provides a protected route for wiring in industrial settings, offering flame-retardant containment and integrated strain relief for organised cable runs. It is designed for applications where controlled bending, material performance and regulatory approvals are required, and it comes as a ready-to-install 1m length in a black finish.

Features and Benefits:


• Flame-retardant material reduces fire propagation risk
• Self-extinguishing construction limits ongoing combustion
• Integrated strain relief secures cables against pull-out
• 63mm minimum bend radius preserves cable integrity
• REACH and RoHS compliance supports regulatory needs
• Igumid GLW composition enhances mechanical durability

Applications


• Suitable for machine tool cable routing in automation cells
• Ideal for control cabinet cable management in electronics plants
• Used with conveyor systems requiring protected cable runs
• Can be used for wiring ducts in electrical distribution assemblies
• Used for retrofit installations demanding flame-resistant trunking

What is the width and how does it affect cable capacity?


The trunking has a 91mm width which determines the usable internal cross-section for grouping and separating multiple conductors.

How deep is the channel and what does that imply for mounting?


A 50mm depth provides a defined internal height that influences clip selection and the stacking of cable bundles during installation.

Which material properties influence wear and chemical resistance?


The Igumid GLW material offers a polymeric balance tailored for mechanical stress resistance and prolonged service in industrial environments.

How does the minimum bend radius impact routed cable types?


The 63mm minimum bend radius sets the smallest permissible curvature to avoid conductor deformation and maintain electrical performance.

What finish and length options are provided for installation planning?


The product is supplied in black and in a 1m length, enabling modular assembly and aesthetic coordination with equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy