HellermannTyton HTWD-PN Grey - Narrow Slot, W100mm x D40 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 289-1062
- Distrelec Article No.:
- 304-41-614
- Mfr. Part No.:
- 184-10108 HTWD-PN-100X40-PVC-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 16 metres)*
€409.75
(exc. VAT)
€503.99
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €409.75 | €25.609 |
*price indicative
- RS Stock No.:
- 289-1062
- Distrelec Article No.:
- 304-41-614
- Mfr. Part No.:
- 184-10108 HTWD-PN-100X40-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 100mm | |
| Product Type | Cable Slotted Trunking | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Narrow | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | DIN EN 50085, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 100mm | ||
Product Type Cable Slotted Trunking | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Narrow | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals DIN EN 50085, UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
HellermannTyton HTWD-PN Series Cable Slotted Trunking, 100mm Width, 40mm Depth - 184-10108 HTWD-PN-100X40-PVC-GY
This cable slotted trunking is designed for efficient electrical cable management. With a width of 100mm and a depth of 40mm, this PVC trunking system features a narrow slot type which allows for versatile installation options. Measuring 2m in length and finished in grey, this slotted panel trunking meets the DIN EN 50085 and UL 94 V-0 standards, ensuring safety and compliance.
Features & Benefits
• Manufactured from durable PVC for long-lasting performance
• Self-extinguishing properties enhance fire safety
• Narrow slot design supports organised cable routing
• Complies with DIN EN 50085 for installation reliability
• UL 94 V-0 certification assures flame resistance
• 100mm trunking width accommodates a variety of cables
Applications
• Ideal for managing electrical wiring in industrial environments
• Suitable for use in factory automation systems
• Utilised in commercial buildings for cable routing
• Effective for installations in electronic and electrical equipment
What material is used for this trunking and how does it enhance durability?
It is made from PVC, which is resistant to various environmental conditions, ensuring longevity and minimal wear over time.
How does the narrow slot design facilitate cable management in tight spaces?
This design allows for easy access and organisation of multiple cables within confined areas, reducing clutter and the risk of tangling.
Can this product be used in environments where fire safety is a priority?
Yes, the self-extinguishing feature and UL 94 V-0 certification make it suitable for safety-conscious applications.
What standards does this trunking comply with to ensure quality and safety?
It meets both DIN EN 50085 and UL 94 V-0 standards, offering assurance of its quality in electrical installations.
Related links
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
