Igus TRE Black, W43mm x D43 mm, L1 m, 58 mm Min. Bend Radius, Igumid NB
- RS Stock No.:
- 814-2329
- Mfr. Part No.:
- TRE.40.058.0
- Manufacturer:
- Igus
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€229.27
(exc. VAT)
€282.00
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €229.27 | - |
| 6 + | €220.13 | 3% |
*price indicative
- RS Stock No.:
- 814-2329
- Mfr. Part No.:
- TRE.40.058.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 43mm | |
| Depth | 43mm | |
| Colour | Black | |
| Material | Igumid NB | |
| Length | 1m | |
| Minimum Bend Radius | 58mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | TRE | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | UL 94 V-2, VDE 0304 IIC | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 43mm | ||
Depth 43mm | ||
Colour Black | ||
Material Igumid NB | ||
Length 1m | ||
Minimum Bend Radius 58mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series TRE | ||
Integrated Strain Relief Yes | ||
Standards/Approvals UL 94 V-2, VDE 0304 IIC | ||
- COO (Country of Origin):
- DE
Igus TRE Series Cable Trunking, 1m Length, 43mm Width - TRE.40.058.0
This cable trunking provides protected routing and strain relief for wiring runs in industrial settings. It is designed for fixed cable management in automation, electronics and electrical installations where flame-retardant behaviour and organised cable guidance are required. Supplied as a one-metre length in black, it suits enclosed and exposed routing scenarios in machinery and control panels.
Features and Benefits:
• Flame-retardant material reduces fire propagation risk
• Self-extinguishing composition limits ongoing combustion
• Integrated strain relief secures conductors at entry points
• Minimum bend radius of 58mm preserves cable integrity
• Conforms to UL94 V-2 for recognised flammability class
• Complies with VDE 0304 IIC for specific safety requirements
• Self-extinguishing composition limits ongoing combustion
• Integrated strain relief secures conductors at entry points
• Minimum bend radius of 58mm preserves cable integrity
• Conforms to UL94 V-2 for recognised flammability class
• Complies with VDE 0304 IIC for specific safety requirements
Applications
• Suitable for cable routing in automated production lines
• Ideal for wiring runs inside control cabinets
• Used with electrical distribution in industrial machinery
• Can be used for cable management in test and measurement rigs
• Ideal for wiring runs inside control cabinets
• Used with electrical distribution in industrial machinery
• Can be used for cable management in test and measurement rigs
What material characteristics affect long-term performance?
The trunking is manufactured from a specialised Igumid NB polymer formulated to provide flame-retardant and self-extinguishing behaviour while maintaining mechanical stability under typical industrial conditions.
How does the integrated strain relief impact installation?
The built-in strain relief anchors cables at the trunking entry, reducing mechanical stress on terminations and minimising movement-related fatigue during vibration or regular maintenance.
Which environmental or safety approvals does it hold?
It meets UL94 V-2 for plastic flammability and carries certification to VDE 0304 IIC for defined electrical-safety related test criteria.
What colour and form factor are supplied for visual integration?
The product is supplied in black with a square-profile cross-section measuring 43mm by 43 mm, provided as a 1m length for straightforward joining and layout.
