TUK Limited Galvanised Steel M6 Cage Nut CageNut50PT
- RS Stock No.:
- 797-772
- Mfr. Part No.:
- CageNut50PT
- Manufacturer:
- TUK Limited
Subtotal (1 pack of 50 units)*
€6.40
(exc. VAT)
€7.87
(inc. VAT)
In Stock
- Plus 68 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.40 | €0.128 |
*price indicative
- RS Stock No.:
- 797-772
- Mfr. Part No.:
- CageNut50PT
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Cage Nut | |
| Thread | M6 | |
| Overall Width | 12mm | |
| Material | Galvanised Steel | |
| Finish | Zinc Plated | |
| Compatible Maximum Panel Thickness | 9mm | |
| Compatible Minimum Panel Thickness | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Cage Nut | ||
Thread M6 | ||
Overall Width 12mm | ||
Material Galvanised Steel | ||
Finish Zinc Plated | ||
Compatible Maximum Panel Thickness 9mm | ||
Compatible Minimum Panel Thickness 1.6mm | ||
- COO (Country of Origin):
- CN
The TUK Limited Cage nut set offers a Durable solution for securing equipment in various applications, designed specifically for M6 threads. Ideal for use in environments where reliability and strength are essential.
Thread specifications are M6, ensuring compatibility with standard fixtures
Pozidriv type screw head provides better grip and torque control
Scratch-resistant surface maintains aesthetic appeal and longevity
Crafted from zinc-plated steel for enhanced durability
Washer MADE from ABS offers additional protection and stability
Related links
- nVent SCHROFF Zinc Plated Steel M6 Cage Nut Kit 21100-004
- TUK Limited Black Oxide Steel M6 Cage Nut CageNut50Bk
- nVent SCHROFF Steel M6 Cage Nut 21100-003
- TUK Limited CAGENUT Series Cage Nut for Use with Rack Cabinets 4 Per Pack Piece(s)
- Schneider Electric M6 Cage Nut NSYCN9M625
- Schneider Electric M6 Cage Nut NSYCNM6
- RS PRO Iron M6 Cage Nut
- Elesa Zinc Plated Steel Clamping Lever 234136-C2, M6 x 30 mm
