TUK Limited Black Oxide Steel M6 Cage Nut CageNut50Bk

Subtotal (1 pack of 50 units)*

€6.53

(exc. VAT)

€8.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 16 November 2026
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€6.53€0.131

*price indicative

RS Stock No.:
797-769
Mfr. Part No.:
CageNut50Bk
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Cage Nut

Thread

M6

Overall Width

12mm

Material

Black Oxide Steel

Finish

Black Oxide

Compatible Maximum Panel Thickness

9mm

Compatible Minimum Panel Thickness

1.6mm

COO (Country of Origin):
CN
The TUK Limited Cage Nut Set is designed for secure mounting solutions in various applications. This robust set ensures strength and reliability through its high-quality components and thoughtful design.

Thread size is M6 for compatibility with standard fasteners

Scratch-resistant surface maintains aesthetic and functionality

Available in bulk quantities of 50 sets for larger projects

Constructed from steel with a mid-temperature black oxide coating, ensuring durability

Each set features a washer MADE from ABS for additional support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy