Moore & Wright Caliper 300 mm Outside, Metric
- RS Stock No.:
- 326-932
- Mfr. Part No.:
- 5212R
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€40.14
(exc. VAT)
€49.37
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.14 |
*price indicative
- RS Stock No.:
- 326-932
- Mfr. Part No.:
- 5212R
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Calliper Type | Outside | |
| Measurement Capacity | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Calliper Type Outside | ||
Measurement Capacity 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Moore & Wright Spring Outside Joint Callipers, crafted from hardened steel, are designed for precise external measurements. These durable and reliable callipers ensure consistent results for machinists, toolmakers, and quality control inspectors. The polished tool steel construction provides long-lasting performance and accuracy.
Bow spring ensures uniform tension over working range
Length 12 inches or 300 mm
Centrally mounted adjustment screw offers finer setting than firm joint type
Related links
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Dial, Metric
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Vernier Caliper UKAS
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital Imperial
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital Imperial, UKAS
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Dial UKAS
- Moore & Wright Caliper 300 mm Inside, Metric
- Moore & Wright Caliper 300 mm Divider, Metric
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Vernier Caliper, Metric
