Moore & Wright Caliper 300 mm Inside, Metric
- RS Stock No.:
- 326-904
- Mfr. Part No.:
- 5112R
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€40.14
(exc. VAT)
€49.37
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.14 |
*price indicative
- RS Stock No.:
- 326-904
- Mfr. Part No.:
- 5112R
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Calliper Type | Inside | |
| Measurement Capacity | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Calliper Type Inside | ||
Measurement Capacity 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Moore & Wright Spring Inside Joint Calliper, crafted from hardened steel, is an indispensable tool for precise internal measurements. This durable and reliable calliper ensures consistent results for machinists, toolmakers, and quality control inspectors. Its sturdy construction from polished tool steel provides long-lasting performance.
Bow spring ensures uniform tension over working range
Length is 12 inch or 300 mm
Centrally mounted adjustment screw offers finer setting than firm joint type
Related links
- Moore & Wright Caliper 300 mm 0.01 mm Resolution Inside Groove Metric
- Moore & Wright Caliper 200 mm Inside, Metric
- Moore & Wright Caliper 75 mm Inside, Metric
- Moore & Wright Caliper 150 mm Inside, Metric
- Moore & Wright Caliper 100 mm Inside, Metric
- Moore & Wright Caliper 250 mm Inside, Metric
- Moore & Wright Caliper 300 mm Outside, Metric
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Dial, Metric
