Moore & Wright Caliper 300 mm 0.01 mm Resolution Digital, Metric, Imperial

Subtotal (1 unit)*

€262.48

(exc. VAT)

€322.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€262.48

*price indicative

RS Stock No.:
390-819
Mfr. Part No.:
MW127-30DABS
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Product Type

Caliper

Imperial/Metric

Metric, Imperial

Display Type

LCD

Accuracy

4 %

Resolution

0.01 mm

Measurement Capacity

300mm

Calliper Type

Digital

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Digital caliper comes with interchangeable anvils, designed for both internal and external groove measurements. It features a glass scale for high precision and offers a range up to 300mm. With ABS/INC modes for absolute and incremental measurements, it supports both metric and imperial units (mm/inches). The caliper is also IP54 rated for dust and water resistance and is supplied in a protective case for easy storage and transport.

Ergonomic design for comfortable handling

Powered by a long lasting battery

Durable and resistant to harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy