Moore & Wright Caliper 1 m 0.01 Resolution Digital, Imperial, Metric
- RS Stock No.:
- 390-871
- Mfr. Part No.:
- MW153-75DDL
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€1,374.54
(exc. VAT)
€1,690.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,374.54 |
*price indicative
- RS Stock No.:
- 390-871
- Mfr. Part No.:
- MW153-75DDL
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial, Metric | |
| Display Type | LCD | |
| Accuracy | ±0.06 mm | |
| Resolution | 0.01 | |
| Calliper Type | Digital | |
| Measurement Capacity | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Imperial, Metric | ||
Display Type LCD | ||
Accuracy ±0.06 mm | ||
Resolution 0.01 | ||
Calliper Type Digital | ||
Measurement Capacity 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Carbon fiber digital calipers are designed with reinforced carbon fiber for reduced weight and enhanced ease of use. They offer extended length options to measure larger dimensions with precision. The large backlit color LCD display ensures visibility in various lighting conditions, while the calipers provide selectable metric or imperial units with both scales etched on the beam. The caliper supports absolute and incremental functions, with a measurement hold feature for added convenience.
Durable carbon fiber construction for long lasting use
User friendly controls for seamless switching between functions
Ideal for measuring larger or hard to reach dimensions
Related links
- Moore & Wright Caliper 1.5 m 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital Metric
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital Metric, UKAS
- Moore & Wright Caliper 600 mm 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 150 mm 0.01 Resolution Digital Imperial
- Moore & Wright Caliper 200 mm 0.01 Resolution Digital Imperial
