BETA Caliper 60 mm 0.1 mm Resolution Vernier, Metric
- RS Stock No.:
- 225-7293
- Mfr. Part No.:
- 1650FD
- Manufacturer:
- BETA
Subtotal (1 unit)*
€243.99
(exc. VAT)
€300.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.99 |
*price indicative
- RS Stock No.:
- 225-7293
- Mfr. Part No.:
- 1650FD
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Resolution | 0.1 mm | |
| Measurement Capacity | 60mm | |
| Calliper Type | Vernier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Resolution 0.1 mm | ||
Measurement Capacity 60mm | ||
Calliper Type Vernier | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA sliding gauge for brake discs reading to 0.1 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Caliper 200 mm 0.1 mm Resolution Vernier Imperial
- BETA Caliper 150 mm 0.05 mm Resolution Vernier Imperial
- BETA Caliper 350 mm 0.05 mm Resolution Vernier Metric
- BETA Caliper 300 mm 0.02 mm Resolution Vernier Imperial
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric, UKAS
- Wiha Caliper 150 mm 0.1 mm Resolution Vernier, Imperial & Metric
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Vernier, Metric
- Mitutoyo Caliper 500 mm 0.05 mm Resolution Vernier, Metric
