Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Metric
- RS Stock No.:
- 249-2431
- Mfr. Part No.:
- 500-184-30
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€181.32
(exc. VAT)
€223.02
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.32 |
*price indicative
- RS Stock No.:
- 249-2431
- Mfr. Part No.:
- 500-184-30
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Mitutoyo digimatic caliper allows to take reliable measurements and offers the following benefits, AOS (Advanced Onsite Sensor) induction type encoder used in top-of-the-line ABS coolant-proof calipers. With the adoption of the electromagnetic induction type ABS encoder, this caliper can be used without concern for contamination on the scale face during measurement. Detection signal is not affected by dirt (water, oil, etc.) on surface of a scale. The slider provides smooth, stable and comfortable operation. Character height 9 mm (150 and 200 mm), 11 mm (300 mm). ABS (ABSOLUTE) scale requires no origin setting after power-on and has no limit to response speed.
Range 0 - 150 mm
Depth bar Ø 1.9 mm
Battery life approx 5 years under normal use
ON/OFF Yes
Low voltage alarm Yes
Related links
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 1000 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 450 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 600 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
