Mitutoyo Caliper 450 mm 0.01 mm Resolution Digital, Metric

Subtotal (1 unit)*

€1,364.46

(exc. VAT)

€1,678.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,364.46

*price indicative

RS Stock No.:
238-7402
Mfr. Part No.:
500-500-10
Manufacturer:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Digital

Resolution

0.01 mm

Calliper Type

Digital

Measurement Capacity

450mm

Standards/Approvals

No

COO (Country of Origin):
JP
The Mitutoyo ABSOLUTE digital caliper delivers accurate, repeatable outside dimension, inside dimension, depth and step measurements with accuracy and unrestricted speed. The caliper’s slide and jaws are constructed of hardened stainless steel with optional carbide-tipped jaws available. The impact-resistant, easy-to-ready LCD display is highly durable and provides large character height (9.0mm in height) which improves readability. Stainless steel construction protects caliper components and ensures accurate performance for longer duration. ABS linear scale eliminates the need for setting the origin point every time the micrometer is powered on; over speed errors are also eliminated.

It has a robust design (6 x 25 mm beam) for large measuring ranges

ABSOLUTE system delivers reliable measurements

The slider provides smooth, stable and comfortable operation

SPC output function allows for quick and easy data management in real time

Available in metric and inch/metric models

Available with or without SPC output capabilities

Carbide-tipped jaws are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy