SAM Compass 100 mm Divider, Metric
- RS Stock No.:
- 282-8767
- Mfr. Part No.:
- 782-D-20
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 282-8767
- Mfr. Part No.:
- 782-D-20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Compass | |
| Imperial/Metric | Metric | |
| Measurement Capacity | 100mm | |
| Calliper Type | Divider | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Compass | ||
Imperial/Metric Metric | ||
Measurement Capacity 100mm | ||
Calliper Type Divider | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Pencil point compass offers punt branches and extra hard thin pointer.
Single adjustment
Related links
- Moore & Wright Caliper 100 mm Divider, Metric
- Moore & Wright Caliper 300 mm Divider, Metric
- Moore & Wright Caliper 75 mm Divider, Metric
- Moore & Wright Caliper 200 mm Divider, Metric
- Moore & Wright Caliper 150 mm Spring Divider, Metric
- SAM Compass 500 mm Beam Compass, Metric
- SAM Caliper 100 mm Straight Spring
- Moore & Wright Caliper 250 mm Spring Divider, Metric
