Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Metric
- RS Stock No.:
- 794-3608
- Mfr. Part No.:
- 500-719-20
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€326.03
(exc. VAT)
€401.02
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.03 |
*price indicative
- RS Stock No.:
- 794-3608
- Mfr. Part No.:
- 500-719-20
- Manufacturer:
- Mitutoyo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Accuracy | ±0.02 mm | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Accuracy ±0.02 mm | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
ABSOLUTE IP67 Calliper
The IP67 digital caliper complies with DIN EN 60 529 is dust proof and withstands temporary complete immersion in water without suffering any damage.
Sliding calliper with 0 - 150 mm measurement range.
Equipped with a flat depth gauge.
Precision: 0.02 mm.
Resolution: 0.01 mm.
Resistance to dust, coolant fluids and splashes of oil and water to ensure optimum operation even in the most hostile of environments.
Functions: automatic shut-off, ORIGIN.
Supplied with
Case and 1 battery.
Related links
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 1000 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 450 mm 0.01 mm Resolution Digital, Metric
