Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital, Metric
- RS Stock No.:
- 795-9980
- Mfr. Part No.:
- 572-602
- Manufacturer:
- Mitutoyo
Image representative of range
Subtotal (1 unit)*
€413.29
(exc. VAT)
€508.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €413.29 |
*price indicative
- RS Stock No.:
- 795-9980
- Mfr. Part No.:
- 572-602
- Manufacturer:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Accuracy | 0.03 mm | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 200mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Accuracy 0.03 mm | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 200mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Horizontal ABSOLUTE Scale
Professional range of digital scales with horizontally oriented display.
IP66 protected.
Auto Power OFF after 20 minutes. (non use).
SPC data output
Parallels, Surface Finish & Hardness
Surface Finish
Any machined component has a surface geometry which consists of three Basic elements:
Form or Curvature - Whether the surface has irregular bumps or dimensional changes
Waviness - Whether the surface has regular repetitive ripples or patterns (e.g. milling patterns)
Roughness - The shapes or irregularities that are smaller than, and form part of the waviness pattern (e.g. material micro-structure)
Waviness and roughness are traditionally the most difficult elements to measure when comparing surface finish, however, they have a radical effect on the performance of the finished component. Variations will cause aesthetic appearance changes, component wear variations, oil retention variation etc. Many manufacturers therefore specify a range of roughness values which their components should be manufactured to, often expressed as: Ra, Rq (RMS), RzDIN, Ry, Sm,mm.
Related links
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 100 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 200 mm 0.02 mm Resolution Digital, Metric
- Mitutoyo Caliper 200 mm 0.02 mm Resolution Digital UKAS
