Eaton 2 Position 40 °, Toggle Actuator 4 A
- RS Stock No.:
- 246-436
- Mfr. Part No.:
- 186161 C22-WK-K01-P62
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€68.75
(exc. VAT)
€84.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.75 |
*price indicative
- RS Stock No.:
- 246-436
- Mfr. Part No.:
- 186161 C22-WK-K01-P62
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 2 | |
| Number of Poles | 4 | |
| Angle of Throw | 40 ° | |
| IP Rating | IP65, IP66 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -30°C | |
| Contact Voltage | 800V | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 70°C | |
| Depth | 1.08m | |
| Length | 1.08m | |
| Width | 30mm | |
| Standards/Approvals | CSA, CE CSA IEC/EN 60947-5-1 UL VDE 0660 CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 2 | ||
Number of Poles 4 | ||
Angle of Throw 40 ° | ||
IP Rating IP65, IP66 | ||
Contact Current 4A | ||
Minimum Operating Temperature -30°C | ||
Contact Voltage 800V | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 70°C | ||
Depth 1.08m | ||
Length 1.08m | ||
Width 30mm | ||
Standards/Approvals CSA, CE CSA IEC/EN 60947-5-1 UL VDE 0660 CSA, UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Changeover switch represents a perfect fusion of advanced engineering and user centric design. Its compact dimensions and high grade materials are meticulously chosen to withstand various operational challenges. The switch guarantees outstanding performance with a pollution degree rating of 3 and exceptional climatic proofing, ensuring consistent functionality even in demanding conditions.
Designed for seamless operation with a thumb grip for user comfort
Constructed to meet stringent safety standards for peace of mind
Exhibits high robustness and durability suitable for various environments
Features a flexible cable design with non terminated ends for installation flexibility
Offers excellent climatic proofing adept at handling damp and variable conditions
Integrated with positive opening contacts to enhance operational safety
Compact design allows for easy integration into various layouts
Rated for diverse applications with multiple certifications showcasing reliability
Related links
- Eaton 2 Position 40 °, Toggle Actuator 4 A
- Eaton 2 Position 40 °, Toggle Actuator 20 A
- Eaton 3 Position 40 °, Toggle Actuator 4 A
- Eaton 2 Position 90 °, Toggle Actuator 4 A
- Eaton 2 Position 60 °, Toggle Actuator 4 A
- Eaton 3 Position 40 °, Toggle Actuator 20 A
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton 3 Position, Toggle Actuator 4 A
