Eaton, 4P 3 Position Changeover Cam Switch, Toggle Actuator
- RS Stock No.:
- 282-7066
- Distrelec Article No.:
- 300-88-175
- Mfr. Part No.:
- 186170 C22-WK3-K20-P62
- Manufacturer:
- Eaton
Price Each**
€62.40
(exc. VAT)
€76.75
(inc. VAT)
Temporarily out of stock - back order for despatch 15-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €62.40 |
**price indicative
- RS Stock No.:
- 282-7066
- Distrelec Article No.:
- 300-88-175
- Mfr. Part No.:
- 186170 C22-WK3-K20-P62
- Manufacturer:
- Eaton
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V ac Toggle Actuator
- Eaton 690V (Volts) Toggle Actuator
- Eaton 690V ac Toggle Actuator
- Eaton 4 Position Changeover Cam Switch, Toggle Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 600V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator