Eaton, Short Thumb Grip Actuator 315 A
- RS Stock No.:
- 258-488
- Mfr. Part No.:
- 280949 P5-315/E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€796.66
(exc. VAT)
€979.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €796.66 |
*price indicative
- RS Stock No.:
- 258-488
- Mfr. Part No.:
- 280949 P5-315/E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | P5 | |
| Electrical Phase | 3, 1 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Contact Current | 315A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Depth | 150mm | |
| Width | 130mm | |
| Standards/Approvals | CE, IEC/EN 60204, UL, IEC/EN 60947-3, EN 60947-3, IEC 60947, VDE 0660, CSA, VDE | |
| Length | 150mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 80000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series P5 | ||
Electrical Phase 3, 1 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Contact Current 315A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Depth 150mm | ||
Width 130mm | ||
Standards/Approvals CE, IEC/EN 60204, UL, IEC/EN 60947-3, EN 60947-3, IEC 60947, VDE 0660, CSA, VDE | ||
Length 150mm | ||
Hazardous Area Certification No | ||
Mechanical Life 80000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series on-off switch is engineered for reliability and efficiency in demanding applications. Designed with a robust 315 A capacity, this switch guarantees exceptional performance in both domestic and industrial settings. It features a sleek flush mount design and is equipped with a tactile black thumb grip for seamless operation. The switch is rated for a degree of protection IP65, ensuring its durability against dust and water ingress. Built to comply with international standards, this product is ideal for versatile mounting and is specifically designed for high Motor ratings. Whether you are looking to enhance safety or improve control in your installations, this switch is a trusted solution that meets rigorous electrical performance criteria.
Designed for flush mounting, allowing for efficient space utilisation
Incorporates a black thumb grip for easy accessibility and operation
Offers protection against environmental factors with a high IP65 rating
Complies with multiple international standards, reinforcing reliability
Accommodates high operational currents, making it suitable for various applications
Features durable construction for long-lasting service in challenging environments
Optimised for seamless integration in industrial electrical systems
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 315 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
